Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12/M
Newark Part No.38K0621
Product RangeCTSN434
Your Part Number
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 5+ | $8.510 |
| 10+ | $8.320 |
| 25+ | $8.140 |
| 50+ | $7.770 |
| 100+ | $7.080 |
| 250+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12/M
Newark Part No.38K0621
Product RangeCTSN434
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing12mm
Rated Current16A
Rated Voltage450V
Product RangeCTSN434
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
16A
Product Range
CTSN434
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
