Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12
Newark Part No.90W4385
Product RangeCTSN434
Your Part Number
Technical Datasheet
606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.410 |
| 25+ | $6.070 |
| 50+ | $5.730 |
| 100+ | $5.520 |
| 250+ | $5.050 |
| 500+ | $4.520 |
| 1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN434/12
Newark Part No.90W4385
Product RangeCTSN434
Technical Datasheet
Product RangeCTSN434
No. of Contacts12Contacts
Pitch Spacing12mm
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTSN434
Pitch Spacing
12mm
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
Brass
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate