Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN633/12W
Newark Part No.90W4390
Product RangeCTSN633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.390 |
| 25+ | $3.220 |
| 50+ | $3.030 |
| 100+ | $2.910 |
| 250+ | $2.670 |
| 500+ | $2.390 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN633/12W
Newark Part No.90W4390
Product RangeCTSN633
Technical Datasheet
No. of Rows1 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing-
Rated Current30A
Rated Voltage450V
Product RangeCTSN633
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
CTSN633
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
