Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BK
Newark Part No.58M4385
Product RangeCTSOS431
Your Part Number
188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.170 |
| 25+ | $2.080 |
| 50+ | $2.050 |
| 100+ | $2.000 |
| 250+ | $1.900 |
| 500+ | $1.730 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS431/12BK
Newark Part No.58M4385
Product RangeCTSOS431
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current24A
Rated Voltage450V
Product RangeCTSOS431
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
24A
Product Range
CTSOS431
Technical Docs (1)
Alternatives for CTSOS431/12BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
