Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS434/12BK
Newark Part No.58M4387
Product RangeCTSOS434
Your Part Number
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $4.110 |
| 25+ | $3.890 |
| 50+ | $3.670 |
| 100+ | $3.530 |
| 250+ | $3.240 |
| 500+ | $2.900 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSOS434/12BK
Newark Part No.58M4387
Product RangeCTSOS434
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing12mm
Rated Current57A
Rated Voltage450V
Product RangeCTSOS434
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
57A
Product Range
CTSOS434
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
