Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/BL
Newark Part No.32AJ0654
Product Range514
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 10+ | $4.330 |
| 25+ | $4.090 |
| 50+ | $3.840 |
| 100+ | $3.670 |
| 250+ | $3.330 |
| 500+ | $2.940 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND514113-LED-T/BL
Newark Part No.32AJ0654
Product Range514
Technical Datasheet
LED ColorBlue
Operating Voltage5VDC
Mounting Hole Dia8mm
Forward Current If100mA
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range514
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
514
Operating Voltage
5VDC
Forward Current If
100mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
