Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM105-BLK
Newark Part No.85X1982
Product Range100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $24.440 |
5+ | $22.320 |
10+ | $21.890 |
25+ | $21.440 |
50+ | $20.380 |
100+ | $18.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$24.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM105-BLK
Newark Part No.85X1982
Product Range100
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric50mm
External Depth - Metric75mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.95"
Product Range100
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of open top potting boxes with maximum protection against shock, chemicals, moisture and temperature.
- Encapsulate and protect electronic components
- Moulded in ABS
- Highly resistant to most chemicals
- High rigidity and impact strength
- Compliant with water absorption specifications to DIN53495
- Supplied in packs of 10
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
35mm
External Depth - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
100
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.38"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RTM105-BLK
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate