Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-YEL
Newark Part No.85X1992
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.970 |
| 5+ | $17.340 |
| 10+ | $17.000 |
| 25+ | $16.650 |
| 50+ | $15.820 |
| 100+ | $14.340 |
| 250+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$18.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5001/11-YEL
Newark Part No.85X1992
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric31mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorYellow
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
31mm
External Depth - Metric
50mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
50mm
IP Rating
IP54, IP65
Body Color
Yellow
External Height - Imperial
1.22"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RTM5001/11-YEL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate