Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5004/14-NAT
Newark Part No.96K5751
Product Range5000 Series
Your Part Number
Technical Datasheet
496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.75 |
| 5+ | $29.24 |
| 10+ | $28.93 |
| 25+ | $28.61 |
| 50+ | $27.85 |
| 100+ | $26.47 |
| 250+ | $25.28 |
Price for:Each
Minimum: 1
Multiple: 1
$30.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRTM5004/14-NAT
Newark Part No.96K5751
Product Range5000 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric40.01mm
External Width - Metric66mm
External Depth - Metric120mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorNatural
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial2.6"
External Depth - Imperial4.72"
Product Range5000 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
A highly durable robust aluminium diecast box with RFI shielding properties.
- Diecast aluminium
- Lid mounted by four M3 machine screws
- Temperature resistant up to 260°C (without gasket)
- Highly durable and shock resistant
- Vertical guides for PCB fixing
- IP54 rating
Technical Specifications
Enclosure Type
Small
External Height - Metric
40.01mm
External Depth - Metric
120mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
5000 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
66mm
IP Rating
IP54, IP65
Body Color
Natural
External Height - Imperial
1.58"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate