Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5
Newark Part No.40T1955
Product Range200 Small Series
Technical Datasheet
282 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 5+ | $17.590 |
| 10+ | $17.300 |
| 25+ | $16.980 |
| 50+ | $16.270 |
| 100+ | $14.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2008/S-5
Newark Part No.40T1955
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric23mm
External Width - Metric38mm
External Depth - Metric54mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial1.5"
External Depth - Imperial2.13"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
23mm
External Depth - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
200 Small Series
Enclosure Material
ABS
External Width - Metric
38mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.91"
External Depth - Imperial
2.13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RX2008/S-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate