Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5
Newark Part No.40T1956
Product Range200 Small Series
Your Part Number
960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
| 5+ | $18.010 |
| 10+ | $17.680 |
| 25+ | $17.330 |
| 50+ | $16.510 |
| 100+ | $15.040 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX2009/S-5
Newark Part No.40T1956
Product Range200 Small Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric44mm
External Depth - Metric64mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.73"
External Depth - Imperial2.52"
Product Range200 Small Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pack of black, ABS potting boxes for partial or complete potting of electrical components. Supplied with lid and screws.
- Encapsulate and protect electronic components
- Ideal for partial or complete potting
- Moulded in ABS-UL94-HB
- Lid mounted by 4x fixing screws (supplied)
- Highly resistant to most chemicals
- High rigidity and impact strength
- Supplied in packs of 5
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.73"
Product Range
200 Small Series
Enclosure Material
ABS
External Width - Metric
44mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RX2009/S-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
