Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoRX509A
Newark Part No.99Y2354
Product Range500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.350 |
| 25+ | $4.150 |
| 50+ | $3.950 |
| 100+ | $3.810 |
| 250+ | $3.530 |
| 500+ | $3.220 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoRX509A
Newark Part No.99Y2354
Product Range500
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric46mm
External Depth - Metric66mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial1.81"
External Depth - Imperial2.6"
Product Range500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
26mm
External Depth - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.81"
Product Range
500
Enclosure Material
ABS
External Width - Metric
46mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.02"
External Depth - Imperial
2.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate