Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoSA00
Newark Part No.74M8430
Product Range2000
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.57 |
| 10+ | $3.09 |
| 25+ | $2.99 |
| 50+ | $2.95 |
| 100+ | $2.89 |
| 250+ | $2.77 |
| 500+ | $2.54 |
| 1000+ | $2.40 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoSA00
Newark Part No.74M8430
Product Range2000
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
-
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
-
Product Range
2000
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate