Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-30-50
Newark Part No.73K4809
Product RangeType LA
Technical Datasheet
3 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-30-50
Newark Part No.73K4809
Product RangeType LA
Technical Datasheet
Current Rating30A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LA-30-50 is a Lightweight Base Mounted Shunt, type-LA. Built to US Military Specification A-A-55524 which supersedes MIL-S-61B.
- 30A Current rated
- 50mV Voltage rated
- 5 through 150A
Applications
Industrial, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
Current Rating
30A
Operating Temperature Min
-
Product Range
Type LA
Accuracy
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate