Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $352.450 |
5+ | $341.260 |
10+ | $325.850 |
25+ | $310.390 |
50+ | $270.460 |
Price for:Each
Minimum: 1
Multiple: 1
$352.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoDPWC110000
Newark Part No.75T6612
Technical Datasheet
Sensor Output TypeCurrent / Voltage
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensing Accuracy3%
Sensor MountingWall Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Current / Voltage
Supply Voltage Min
-
Sensing Accuracy
3%
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
-
Sensor Mounting
Wall Mount
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate