Print Page
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.810 |
| 10+ | $150.640 |
| 25+ | $144.870 |
| 50+ | $138.600 |
| 100+ | $127.250 |
| 250+ | $111.580 |
Price for:Each
Minimum: 1
Multiple: 1
$174.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33V7LR20
Newark Part No.26R6028
Product RangeIR33
Technical Datasheet
Thermocouple TypeNTC, PTC, Pt1000
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeIR33
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermocouple Type
NTC, PTC, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
IR33
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate