Print Page
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $227.860 |
10+ | $196.100 |
25+ | $188.530 |
50+ | $180.280 |
100+ | $165.380 |
250+ | $144.790 |
Price for:Each
Minimum: 1
Multiple: 1
$227.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33V9MR20
Newark Part No.93T9424
Product RangeIR33
Technical Datasheet
Thermocouple TypeJ, K, Pt100
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeIR33
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermocouple Type
J, K, Pt100
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
IR33
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate