Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.660 |
10+ | $26.560 |
25+ | $25.800 |
50+ | $24.390 |
100+ | $22.800 |
250+ | $20.280 |
500+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$29.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoPTC0150000
Newark Part No.23M7161
Technical Datasheet
Length40mm
External Diameter6mm
Probe Body Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
40mm
Probe Body Material
-
SVHC
No SVHC (27-Jun-2024)
External Diameter
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate