Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FB54-73
Newark Part No.73K1404
Product RangeF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $7.810 |
| 10+ | $7.470 |
| 25+ | $6.790 |
| 50+ | $6.580 |
| 100+ | $6.370 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2FB54-73
Newark Part No.73K1404
Product RangeF Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeF Series
Switch Mounting-
Contact Current Max10A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2FB54-73 is a single-pole double-throw (SPDT) Toggle Switch with screw terminal, an unsealed bat actuator and ON-NONE-ON function. The F series versatile switch is easily integrated into a variety of different applications. It is appropriate for usage in low voltage DC applications.
- 100000 cycles Mechanical life
- 1000V Live to dead metal parts UL/CSA rated dielectric strength
- 50000 cycles Electrical life
- -17.8 to +65.6°C Operating temperature range
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
F Series
Contact Current Max
10A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability