Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5S-73
Newark Part No.66F5932
Product RangeG Series
Your Part Number
55 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 5+ | $25.340 |
| 10+ | $24.630 |
| 25+ | $23.920 |
| 50+ | $23.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No6GM5S-73
Newark Part No.66F5932
Product RangeG Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 6GM5S-73 is a double-pole double-throw (DPDT) Toggle Switch with screw terminal, an unsealed polycarbonate bat actuator and ON-OFF-ON function. The G series versatile switch is easily integrated into a variety of different applications. It is appropriate for usage in low voltage DC applications.
- Momentary action
- Slow-make/slow-break contact mechanism
- 100MΩ Minimum insulation resistance
- 1000V Minimum dielectric strength
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
