New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      CA201-73

                      Toggle Switch, On-Off, SPST, Non Illuminated, C Series, 20 A

                      Date/Lot Code

                      CARLING TECHNOLOGIES CA201-73
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoCA201-73
                      Newark Part No.96B2133
                      Product RangeC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      80 In Stock

                      500 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.170
                      5+$8.440
                      10+$8.070
                      25+$7.330
                      50+$7.110
                      100+$6.880
                      250+$5.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoCA201-73
                      Newark Part No.96B2133
                      Product RangeC Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationSPST
                      IlluminationNon Illuminated
                      Product RangeC Series
                      Switch Mounting-
                      Contact Current Max20A
                      Contact Voltage AC Nom250V
                      Switch TerminalsQuick Connect
                      Contact Voltage DC Nom-
                      SVHCLead

                      Product Overview

                      The CA201-73 is a single-pole single-throw (SPST) Toggle Switch with 0.250-inch tabs terminal, an unsealed bat actuator and ON-NONE-OFF function. The C series compact high current toggle switch is ideal for applications with back panel size constraints and with a rugged metal construction the switch figure prominently in the environmental controls, food service, vacuum cleaner and various other general purpose markets with stringent current carrying requirements.

                      • Self-cleaning contacts
                      • 100000 cycles Mechanical life
                      • 25000 cycles Electrical life
                      • 0 to +85°C Operating temperature range

                      Applications

                      Automation & Process Control, Industrial, Defence, Military & Aerospace

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      -

                      Contact Voltage AC Nom

                      250V

                      Contact Voltage DC Nom

                      -

                      Contact Configuration

                      SPST

                      Product Range

                      C Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Quick Connect

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.