Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-B0-34-620-121-C
Newark Part No.93B7884
Product RangeC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $211.360 |
25+ | $200.240 |
50+ | $189.120 |
100+ | $177.980 |
Price for:Each
Minimum: 10
Multiple: 1
$2,113.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA3-B0-34-620-121-C
Newark Part No.93B7884
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.96kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
C Series
No. of Poles
3 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.96kV
Current Rating
20A
Input Voltage VAC
277V
Trip Time
100s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate