Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-073-11A3N-B-A
Newark Part No.84K1121
Product RangeCLB Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 500+ | $3.820 |
Price for:Each
Minimum: 500
Multiple: 1
$1,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCLB-073-11A3N-B-A
Newark Part No.84K1121
Product RangeCLB Series
Technical Datasheet
Product RangeCLB Series
Current Rating7A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CLB series single-pole compact push-to-reset thermal Circuit Breaker designed to protect equipment. The CLB series features ratings from 3 to 60A with a variety of bushing and termination options. Utilizing simple, precision design with few moving parts, this breaker offers extremely reliable circuit protection with high resistance against shock and vibration. It provides a consistent trip point over temperatures ranging from -10 to +60°C.
- 2500VAC/1 minute Dielectric strength
- 2500A at 32VDC Interrupting capacity
- 100MΩ Insulation resistance
- <lt/>0.25V Voltage drop
Applications
Consumer Electronics, Logistics, Defence, Military & Aerospace, Power Management, Medical, Audio, Commercial, Communications & Networking
Technical Specifications
Product Range
CLB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
No SVHC (27-Jun-2018)
Current Rating
7A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
