New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rotary Switches
                      5. Rotary Switches
                      Print Page

                      CVR-A3A-003

                      Rotary Switch, Rheostat, 3 Position, CVR Series

                      Date/Lot Code

                      CARLING TECHNOLOGIES CVR-A3A-003
                      CARLING TECHNOLOGIES CVR-A3A-003
                      CARLING TECHNOLOGIES CVR-A3A-003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoCVR-A3A-003
                      Newark Part No.78AK1696
                      Product RangeCVR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.190
                      5+$27.190
                      10+$25.100
                      25+$25.100
                      50+$25.100
                      100+$25.100
                      250+$25.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLING TECHNOLOGIES
                      Manufacturer Part NoCVR-A3A-003
                      Newark Part No.78AK1696
                      Product RangeCVR Series
                      Technical Datasheet

                      Data Sheet

                      No. of Switch Positions3 Position
                      No. of Poles-
                      Angle of Throw-
                      Contact Current AC Max-
                      Contact Voltage AC Max-
                      Product RangeCVR Series
                      IlluminationNon Illuminated
                      Contact Current DC Max-
                      Contact Voltage DC Max12V
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      CVR-A3A-003 is a CVR-series configurable three-position rheostat switch designed for vehicle lighting control. The CVR-Series automotive rheostat switch is made with durable thermoplastic materials and silver-plated brass terminals for reliable operation in commercial vehicles such as work trucks, agricultural equipment, and construction equipment. The front panel-mount dimmer switch is available with or without white backlighting.

                      • Systems operating voltage is 12VDC
                      • Dielectric strength is 1500Vrms (Terminal to Shell)
                      • Insulation resistance is 50Megohm
                      • PC housing, nylon base, top cover - PC, nylon wheels
                      • Brass, silver plated terminals
                      • Front panel snap-in mounting
                      • Operating temperature range from -40°C to +85°C
                      • 25N to 45N panel insertion force
                      • Withstand a torque 2N*m for 10s
                      • 0.250" quick connect terminals

                      Technical Specifications

                      No. of Switch Positions

                      3 Position

                      Angle of Throw

                      -

                      Contact Voltage AC Max

                      -

                      Illumination

                      Non Illuminated

                      Contact Voltage DC Max

                      12V

                      No. of Poles

                      -

                      Contact Current AC Max

                      -

                      Product Range

                      CVR Series

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.