Quantity | Price |
---|---|
1+ | $4.750 |
Product Information
Product Overview
The D series Toggle Switch is AC rated single pole nylon double insulated switch which have self-cleaning wiping contacts. It fit the industry standard 0.5-inch diameter mounting hole. These switch with or without a centre OFF position is offered in single or double throw maintained circuits. It is compact high current toggle switch ideal for applications with back panel size constraints. The switch features ratings up to 20A at 125VAC, 10A at 250VAC, 1 1/2 HP at 125 to 250VAC. With an economical double insulated all nylon construction, it figure prominently in markets with stringent current carrying requirements.
- Ideal for applications with stringent current carrying requirements
- Compact all nylon double insulated construction
- Integrated wire lead construction
- Paddle of bat style actuators
Applications
Motor Drive & Control, Commercial, Industrial
Technical Specifications
On-On
Non Illuminated
-
250V
-
SPST
D Series
10A
Solder
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate