Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA2-B-22-610-1-A26-B-E
Newark Part No.72AC4615
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $52.160 |
25+ | $51.910 |
50+ | $51.650 |
100+ | $51.400 |
Price for:Each
Minimum: 10
Multiple: 1
$521.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA2-B-22-610-1-A26-B-E
Newark Part No.72AC4615
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time7s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
M Series
No. of Poles
2 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
250V
Trip Time
7s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate