Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA2-B-34-610-1-A26-B-E
Newark Part No.70T9756
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.240 |
Price for:Each
Minimum: 10
Multiple: 1
$812.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMA2-B-34-610-1-A26-B-E
Newark Part No.70T9756
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time70s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
M Series
No. of Poles
2 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
250V
Trip Time
70s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
