Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-0-V
Newark Part No.73K1302
Product RangeCurvette R Series
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.554 |
| 25+ | $0.554 |
| 50+ | $0.554 |
| 100+ | $0.554 |
| 250+ | $0.554 |
| 500+ | $0.554 |
| 1000+ | $0.554 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-0-V
Newark Part No.73K1302
Product RangeCurvette R Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current Max10A
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RA911-VB-B-0-V is a single-pole single-throw (SPST) miniature snap-in Rocker Switch with black 2-color VISI-rocker actuator and quick-connect terminals. The R-series Curvette miniature snap-in rocker switch comes with black nylon base. This aesthetically pleasing switch is compatible with a range of standard panel cut-outs.
- 100MΩ Minimum insulation resistance
- 1000VRMS Minimum dielectric strength
Applications
Lighting, Consumer Electronics, HVAC, Commercial, Industrial, Logistics
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
10A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
Curvette R Series
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability