Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-1-V
Newark Part No.73K1303
Product RangeCurvette R Series
Technical Datasheet
1,566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.600 |
| 25+ | $2.520 |
| 50+ | $2.440 |
| 100+ | $2.370 |
| 250+ | $2.220 |
| 500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA911-VB-B-1-V
Newark Part No.73K1303
Product RangeCurvette R Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current AC Max16A
Contact Current Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RA911-VB-B-1-V is a single-pole single-throw miniature snap-in Rocker Switch with black (matte) visi-rocker type (2-color) actuator. This aesthetically pleasing switch is compatible with a range of standard panel cut outs. Off-On (vertical) rocker face legend and visi-red color of molded-in visi-rocker end.
- 1000V Minimum dielectric strength
- 100MΩ Minimum insulation resistance
- Nylon base
- Polyester or nylon actuator
Applications
HVAC, Lighting, Logistics, Commercial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
Curvette R Series
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability