Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRGSCC911-R-B-B-0
Newark Part No.83H5713
Product RangeCurvette RG Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 5+ | $6.260 |
| 10+ | $6.200 |
| 25+ | $6.030 |
| 50+ | $5.860 |
| 100+ | $5.230 |
| 250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRGSCC911-R-B-B-0
Newark Part No.83H5713
Product RangeCurvette RG Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette RG Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width25.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RGSCC911-R-B-B-0 is a double-pole single-throw (DPST) panel-mount Rocker Switch with black actuator and ON-NONE-OFF function. The RG series switch incorporates the same sleek lines as the original Curvette, in a double pole envelope. It features silver-plated butt-action contacts and withstand peak inrush currents up to 100A.
- 50000 cycles Electrical life
- 100000 cycles Mechanical life
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
25.4mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
Curvette RG Series
Contact Current Max
20A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability