Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA94-10
Newark Part No.93B1458
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $155.10 |
| 5+ | $148.41 |
| 10+ | $144.40 |
| 25+ | $140.39 |
Price for:Each
Minimum: 1
Multiple: 1
$155.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoA94-10
Newark Part No.93B1458
Technical Datasheet
No. of Electrodes-
Conductivity Range-
Temperature Sensor Type-
Typical Cell Constant-
Measurement Frequency Range-
Wire Connection-
Operating Temperature Range0°C to +60°C
Measuring Current-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Electrodes
-
Temperature Sensor Type
-
Measurement Frequency Range
-
Operating Temperature Range
0°C to +60°C
Product Range
-
Conductivity Range
-
Typical Cell Constant
-
Wire Connection
-
Measuring Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability