Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08PAM1
Newark Part No.85AK8198
Product RangeTRIPLESHIELD CA18CAF Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $120.940 |
5+ | $118.640 |
10+ | $116.350 |
25+ | $114.040 |
50+ | $111.740 |
Price for:Each
Minimum: 1
Multiple: 1
$120.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA18CAF08PAM1
Newark Part No.85AK8198
Product RangeTRIPLESHIELD CA18CAF Series
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max8mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialPlastic
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeTRIPLESHIELD CA18CAF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
8mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Plastic
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage Max
40VDC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP68, IP69K
Operating Temperature Min
-30°C
Product Range
TRIPLESHIELD CA18CAF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate