Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC400SAD100/200
Newark Part No.72T6384
Product RangeCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1,596.100 |
10+ | $1,516.300 |
50+ | $1,436.490 |
100+ | $1,388.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,596.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC400SAD100/200
Newark Part No.72T6384
Product RangeCC Series
Technical Datasheet
Load Current Inductive300A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3250kW
Switching Current AC1450A
Coil Voltage VAC Nom100V
Coil Voltage VDC Nom200V
Switching Power AC1-
Load Current Resistive450A
Switching Current AC3300A
Product RangeCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
300A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
450A
Coil Voltage VDC Nom
200V
Load Current Resistive
450A
Product Range
CC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
250kW
Coil Voltage VAC Nom
100V
Switching Power AC1
-
Switching Current AC3
300A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate