Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC65LA240
Newark Part No.72T6441
Product RangeCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $203.520 |
10+ | $193.350 |
50+ | $183.170 |
100+ | $177.070 |
Price for:Each
Minimum: 5
Multiple: 5
$1,017.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC65LA240
Newark Part No.72T6441
Product RangeCC Series
Technical Datasheet
Load Current Inductive35A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC333kW
Switching Current AC1100A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive100A
Switching Current AC335A
Product RangeCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
35A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
-
Load Current Resistive
100A
Product Range
CC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
33kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
35A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate