Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC75LA240
Newark Part No.72T6470
Product RangeCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $206.800 |
Price for:Each
Minimum: 6
Multiple: 1
$1,240.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC75LA240
Newark Part No.72T6470
Product RangeCC Series
Technical Datasheet
Load Current Inductive42A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC337kW
Switching Current AC1110A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive110A
Switching Current AC342A
Product RangeCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
42A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
110A
Coil Voltage VDC Nom
-
Load Current Resistive
110A
Product Range
CC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
37kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
42A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate