Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-0.16
Newark Part No.71K2067
Product RangeCGT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $56.510 |
| 50+ | $53.780 |
| 100+ | $52.150 |
Price for:Each
Minimum: 10
Multiple: 10
$565.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGT-12M-0.16
Newark Part No.71K2067
Product RangeCGT Series
Technical Datasheet
Overload Adjustment Current Min100mA
Overload Adjustment Current Max160mA
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
100mA
Coil Voltage AC Max
-
Product Range
CGT Series
Overload Adjustment Current Max
160mA
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate