Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X3005AXXX
Newark Part No.83AK2252
Product RangeCTD-1X Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $23.510 |
5+ | $23.140 |
10+ | $22.420 |
20+ | $22.090 |
50+ | $21.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X3005AXXX
Newark Part No.83AK2252
Product RangeCTD-1X Series
CT ConstructionCable, Bus-bar
Current Ratio300:5
Accuracy ClassClass 0.5
Power Rating5VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer Applications-
Primary Current300A
Secondary Current Nom5A
Product RangeCTD-1X Series
Technical Specifications
CT Construction
Cable, Bus-bar
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
-
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
300:5
Power Rating
5VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
300A
Product Range
CTD-1X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate