0
0 Items$0.00

Current Transformers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M0679
Each
1+$69.140
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
42M3924
Each
1+$66.750
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
42M3944
Each
1+$65.310
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
5SHT Series
42M4057
Each
1+$88.270
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
42M4010
Each
1+$108.740
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
82Y7685

RoHS

Each
1+$64.060
10+$57.620
25+$56.060
50+$53.110
100+$49.800
More Pricing...
-
Modular
-
150:5
Class 1
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
CT PRO XT SELV Series
82Y7688

RoHS

Each
1+$64.060
10+$57.620
25+$56.060
50+$53.110
100+$49.800
More Pricing...
-
Modular
-
300:5
Class 0.5
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT PRO XT SELV Series
82Y7689

RoHS

Each
1+$72.260
10+$66.210
25+$65.340
50+$63.800
100+$59.830
More Pricing...
-
Modular
-
400:5
Class 0.5
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT PRO XT SELV Series
82Y7697

RoHS

Each
1+$81.270
10+$74.470
25+$73.510
50+$71.770
100+$67.300
More Pricing...
-
Modular
-
400:5
Class 0.5
-
5VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT MAX SELV Series
36AJ4621
CROMPTON - TE CONNECTIVITY
Each
1+$41.540
-
Molded Case
-
400:5
Class 1
-
5VA
-
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
36AJ4619
CROMPTON - TE CONNECTIVITY
Each
1+$33.240
5+$28.500
10+$26.030
20+$23.400
50+$22.990
-
Molded Case
-
200:5
Class 1
-
5VA
-
21mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL1B Series
36AJ4620
CROMPTON - TE CONNECTIVITY
Each
1+$34.460
5+$29.550
10+$26.990
20+$24.260
50+$23.850
-
Molded Case
-
200:5
Class 1
-
5VA
-
26mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
200A
5A
XL2C Series
83AK2252

RoHS

Each
1+$45.390
-
Cable, Bus-bar
-
300:5
Class 0.5
-
5VA
-
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
-
300A
5A
CTD-1X Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS