Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | XL3D-400/5ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AJ4621 |
| Product Range | XL3D Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.180 |
Price for:Each
Minimum: 1
Multiple: 1
$42.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CROMPTON |
|---|---|
| Manufacturer Part No | XL3D-400/5ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 36AJ4621 |
| Product Range | XL3D Series |
| Technical Datasheet | |
| CT Construction | Molded Case |
| Current Ratio | 400:5 |
| Accuracy Class | Class 1 |
| Power Rating | 5VA |
| Window Diameter | 31mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering |
| Primary Current | 400A |
| Secondary Current Nom | 5A |
| Product Range | XL3D Series |
| SVHC | To Be Advised |
Technical Specifications
| CT Construction | Molded Case |
|---|---|
| Accuracy Class | Class 1 |
| Window Diameter | 31mm |
| Transformer Mounting | DIN Rail, Panel Mount |
| Transformer Applications | Metering |
| Secondary Current Nom | 5A |
| SVHC | To Be Advised |
| Current Ratio | 400:5 |
|---|---|
| Power Rating | 5VA |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Screw |
| Primary Current | 400A |
| Product Range | XL3D Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
