Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7RL151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M4010
Product Range7RL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.430 |
Price for:Each
Minimum: 1
Multiple: 1
$92.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No7RL151Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M4010
Product Range7RL Series
Technical Datasheet
Input Current150A
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio150:5
Current Ratio150:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating5VA
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current150A
Secondary Current Nom5A
Product Range7RL Series
SVHCTo Be Advised
Product Overview
The 7RL151 is a 5VA Current Transformer with 150:5 current ratio and ±1% at 60Hz accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with ammeters, wattmeter's and cross current compensation.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
150A
Turns Ratio
150:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
63.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Current Ratio
150:5
Accuracy Class
Class 1
Power Rating
5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
150A
Product Range
7RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
