Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CB23500MA
Newark Part No.16C3118
Product RangeDIB01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5+ | $197.560 |
| 10+ | $192.130 |
| 25+ | $186.710 |
Price for:Each
Minimum: 5
Multiple: 5
$987.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIB01CB23500MA
Newark Part No.16C3118
Product RangeDIB01 Series
Technical Datasheet
Product RangeDIB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max230VAC
Current Monitoring Range Min10mA
Current Monitoring Range Max500mA
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DIB01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
10mA
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
Current Monitoring Range Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
