Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA01CB23500V
Newark Part No.05M4100
Product RangeDUA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
5+ | $168.420 |
10+ | $163.540 |
25+ | $158.660 |
Price for:Each
Minimum: 5
Multiple: 5
$842.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDUA01CB23500V
Newark Part No.05M4100
Product RangeDUA01 Series
Technical Datasheet
Product RangeDUA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max230VAC
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DUA01CB23500V is a 1-phase Monitoring Relay with 22.5mm Euronorm housing, SPDT contact, DIN-rail mount and screw terminals. This DUA-series precise AC/DC Overvoltage monitor relay features programmable latching at set level, adjustable voltage limit on relative scale and hysteresis. Selection of measuring range by DIP-switches. Galvanically separated power supply. Owing to the built-in latch function, the ON-position of the relay output can be maintained. LED indication for relay and power supply ON.
- Green LED power supply ON and red LED output relay ON indication
- <lt/>100ms ON delay and <lt/>300ms OFF delay alarm reaction time
- IP20 Protection rating
- -20 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DUA01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate