Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGMB631PC0.5
Newark Part No.91Y0367
Product RangeGMB63 Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.630 |
| 10+ | $43.580 |
| 50+ | $41.530 |
| 100+ | $40.300 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGMB631PC0.5
Newark Part No.91Y0367
Product RangeGMB63 Series
Technical Datasheet
Product RangeGMB63 Series
Current Rating500mA
No. of Poles1 Pole
Voltage Rating VDC60V
Voltage Rating VAC240V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
GMB63 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Current Rating
500mA
Voltage Rating VDC
60V
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate