Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10+ | $72.820 |
50+ | $68.990 |
100+ | $66.690 |
Price for:Each
Minimum: 10
Multiple: 10
$728.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoGT32S25A
Newark Part No.73M2935
Technical Datasheet
Overload Adjustment Current Min18A
Overload Adjustment Current Max25A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overload Adjustment Current Min
18A
Coil Voltage AC Max
-
Product Range
-
Overload Adjustment Current Max
25A
Coil Voltage DC Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate