Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoPIB02CB23150MV
Newark Part No.05M4253
Product RangePIB02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $254.850 |
| 10+ | $247.850 |
| 25+ | $240.850 |
Price for:Each
Minimum: 5
Multiple: 5
$1,274.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPIB02CB23150MV
Newark Part No.05M4253
Product RangePIB02 Series
Technical Datasheet
Product RangePIB02 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max230VAC
Current Monitoring Range Min-
Current Monitoring Range Max-
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PIB02 series precise TRMS AC/DC over/undercurrent Monitoring Relay is selectable by DIP switch. The current is measured through an external shunt. It has 1-phase and 3-phase current up to 500A AC can be monitored connecting MI or MP current transformers. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
- Current measuring through external shunt or CT
- Adjustable hysteresis and current on relative scale
- Adjustable delay function (0.1 to 30 s)
- Programmable latching or inhibit at set level
- LED indication for relay, alarm and power supply ON
- Galvanically separated power supply
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
PIB02 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
-
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
230VAC
Current Monitoring Range Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
