Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31M-US11P9-M00
Newark Part No.72W2351
Product RangePS31M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.150 |
Price for:Each
Minimum: 1
Multiple: 1
$108.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPS31M-US11P9-M00
Newark Part No.72W2351
Product RangePS31M Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max3A
Contact Voltage AC Max120V
Operating Force Max10N
Product RangePS31M Series
Contact Current DC Max1.1A
Contact Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
3A
Operating Force Max
10N
Contact Current DC Max
1.1A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
PS31M Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate