Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUB01CB2310V
Newark Part No.16C5115
Product RangePUB01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $208.650 |
Price for:Each
Minimum: 5
Multiple: 1
$1,043.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUB01CB2310V
Newark Part No.16C5115
Product RangePUB01 Series
Technical Datasheet
Product RangePUB01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max230VAC
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PUB01 series Monitoring Relay with 1-phase true RMS AC/DC over or undervoltage. It is a precise TRMS AC/DC over or under voltage (selectable by DIP-switch) monitoring relay. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay.
- Selection of measuring range by DIP-switches
- Adjustable voltage on relative scale
- Adjustable hysteresis on relative scale
- Programmable latching or inhibit at set level
- LED indication for relay, alarm and power supply ON
- Measuring ranges from 0.1 to 500VAC/DC
- Adjustable delay function (0.1 to 30secs)
- Output - 8A SPDT relay ND or NE selectable
Applications
Industrial
Technical Specifications
Product Range
PUB01 Series
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate