Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUB02CT23
Newark Part No.16C5121
Product RangePUB02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPUB02CT23
Newark Part No.16C5121
Product RangePUB02 Series
Technical Datasheet
Product RangePUB02 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max230VAC
Power Consumption4VA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PUB02 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Power Consumption
4VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
230VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate