Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D32GEN
Newark Part No.81AC5286
Product RangeRGC Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.060 |
Price for:Each
Minimum: 1
Multiple: 1
$96.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1A60D32GEN
Newark Part No.81AC5286
Product RangeRGC Series
Technical Datasheet
Load Current37A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsBox Clamp
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product RangeRGC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
37A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
42VAC
Product Range
RGC Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Box Clamp
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability