Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $667.240 |
10+ | $630.740 |
25+ | $595.990 |
50+ | $575.140 |
100+ | $545.610 |
Price for:Each
Minimum: 1
Multiple: 1
$667.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRGC1P23V30ED
Newark Part No.99Y8285
Technical Datasheet
Load Current30A
Operating Voltage Max265VAC
Control Voltage Max10VDC
Switching ModeProportional Output
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min85VAC
Control Voltage Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current
30A
Control Voltage Max
10VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
85VAC
Product Range
-
Operating Voltage Max
265VAC
Switching Mode
Proportional Output
Contactor Terminals
Screw
Control Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate